UHV1V102MPD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $9.07000
Datasheet

Direct


Nichicon
In Stock: 792
Unit Price: $11.44000
Datasheet

Similar


Nichicon
In Stock: 2,433
Unit Price: $10.62000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $10.54000
Datasheet

Similar


Nichicon
In Stock: 4,483
Unit Price: $12.50000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $3.56740
Datasheet

Direct


Rubycon
In Stock: 9,514
Unit Price: $11.11000
Datasheet

Direct


Rubycon
In Stock: 1,441
Unit Price: $11.27000
Datasheet

Direct


Chemi-Con
In Stock: 364
Unit Price: $12.25000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.17938
Datasheet

Upgrade


Rubycon
In Stock: 167
Unit Price: $7.92000
Datasheet

Upgrade


Rubycon
In Stock: 14,753
Unit Price: $9.72000
Datasheet

Upgrade


Chemi-Con
In Stock: 811
Unit Price: $12.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,721
Unit Price: $9.80000
Datasheet
UVZ & UHV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ & UHV Series

UHV1V102MPD

DigiKey Part Number
UHV1V102MPD-ND
Manufacturer
Manufacturer Product Number
UHV1V102MPD
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V102MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.752 A @ 120 Hz
Ripple Current @ High Frequency
2.92 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.