
ELXZ350ELL102MK20S | |
|---|---|
DigiKey Part Number | 565-ELXZ350ELL102MK20S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL102MK20S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 996 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $5.49100 | $54.91 |
| 50 | $4.17560 | $208.78 |
| 100 | $3.75860 | $375.86 |
| 500 | $3.04214 | $1,521.07 |
| 1,000 | $2.81615 | $2,816.15 |
| 3,000 | $2.53368 | $7,601.04 |
| 5,000 | $2.42808 | $12,140.40 |

