
EKMQ350ELL102MK20S | |
|---|---|
DigiKey Part Number | 565-4975-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ350ELL102MK20S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ350ELL102MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.215 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $12.62000 | $126.20 |
| 50 | $9.90200 | $495.10 |
| 100 | $9.04370 | $904.37 |
| 500 | $7.56706 | $3,783.53 |
| 1,000 | $7.10231 | $7,102.31 |
| 3,000 | $6.52170 | $19,565.10 |
| 5,000 | $6.30476 | $31,523.80 |
| 10,000 | $6.05419 | $60,541.90 |

