EKY-100ELL152MK15S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 961
Unit Price: $10.52000
Datasheet

Similar


Panasonic Industry
In Stock: 595
Unit Price: $9.62000
Datasheet

Similar


Panasonic Industry
In Stock: 1,321
Unit Price: $9.78000
Datasheet

Similar


Panasonic Industry
In Stock: 5,332
Unit Price: $8.88000
Datasheet

Similar


Panasonic Industry
In Stock: 64,033
Unit Price: $9.04000
Datasheet

Similar


Panasonic Industry
In Stock: 904
Unit Price: $7.73000
Datasheet

Similar


Panasonic Industry
In Stock: 2,592
Unit Price: $7.81000
Datasheet

Similar


Nichicon
In Stock: 1,166
Unit Price: $7.32000
Datasheet

Similar


Nichicon
In Stock: 1,058
Unit Price: $7.65000
Datasheet

Similar


Nichicon
In Stock: 1,327
Unit Price: $8.14000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.86850
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,200
Unit Price: $7.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $7.40000
Datasheet
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-100ELL152MK15S

DigiKey Part Number
565-EKY-100ELL152MK15S-ND
Manufacturer
Manufacturer Product Number
EKY-100ELL152MK15S
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-100ELL152MK15S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Impedance
49 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.11000$10.11
10$6.47900$64.79
50$4.94940$247.47
100$4.46590$446.59
500$3.63308$1,816.54
1,000$3.37065$3,370.65
2,500$3.09056$7,726.40
5,000$2.91995$14,599.75
Manufacturers Standard Package