UHV1A152MPD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 1,166
Unit Price: $7.32000
Datasheet

Similar


Nichicon
In Stock: 1,200
Unit Price: $7.89000
Datasheet

Similar


Nichicon
In Stock: 1,058
Unit Price: $7.65000
Datasheet

Similar


Nichicon
In Stock: 1,327
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 978
Unit Price: $8.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 917
Unit Price: $8.88000
Datasheet

Similar


Panasonic Industry
In Stock: 595
Unit Price: $9.62000
Datasheet

Similar


Panasonic Industry
In Stock: 1,321
Unit Price: $9.78000
Datasheet

Similar


Panasonic Industry
In Stock: 5,332
Unit Price: $8.88000
Datasheet

Similar


Panasonic Industry
In Stock: 64,033
Unit Price: $9.04000
Datasheet

Similar


Panasonic Industry
In Stock: 2,592
Unit Price: $7.81000
Datasheet

Similar


Chemi-Con
In Stock: 961
Unit Price: $10.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,271
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 353
Unit Price: $5.26000
Datasheet
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1A152MPD6

DigiKey Part Number
UHV1A152MPD6-ND
Manufacturer
Manufacturer Product Number
UHV1A152MPD6
Description
CAP ALUM 1500UF 20% 10V RADIAL
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A152MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.86850$3,737.00
Manufacturers Standard Package