



UHV1A152MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHV1A152MPD6TDCT-ND - Cut Tape (CT) UHV1A152MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A152MPD6TD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A152MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.64000 | $56.40 |
| 50 | $4.28500 | $214.25 |
| 100 | $3.85750 | $385.75 |
| 500 | $3.11924 | $1,559.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.16217 | $2,162.17 |
| 2,000 | $2.00798 | $4,015.96 |
| 3,000 | $1.93019 | $5,790.57 |
| 5,000 | $1.84346 | $9,217.30 |
| 7,000 | $1.79247 | $12,547.29 |
| 10,000 | $1.74323 | $17,432.30 |

