1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A152B

DigiKey Part Number
P15319CT-ND - Cut Tape (CT)
P15319TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1A152B
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A152B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.432 A @ 120 Hz
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,033
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.04000$9.04
10$5.77100$57.71
50$4.39020$219.51
100$3.95290$395.29
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.14144$1,570.72
1,000$2.90844$2,908.44
1,500$2.79081$4,186.22
2,500$2.65966$6,649.15
3,500$2.58259$9,039.07
5,000$2.50812$12,540.60
Manufacturers Standard Package