
EEU-FR1A152 | |
|---|---|
DigiKey Part Number | P14380-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A152 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.432 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.66500 | $56.65 |
| 50 | $4.30980 | $215.49 |
| 200 | $3.52330 | $704.66 |
| 600 | $3.07593 | $1,845.56 |
| 1,000 | $2.90844 | $2,908.44 |
| 2,600 | $2.65033 | $6,890.86 |
| 5,000 | $2.50812 | $12,540.60 |

