1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1A152LB

DigiKey Part Number
10-EEU-FM1A152LBCT-ND - Cut Tape (CT)
10-EEU-FM1A152LBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1A152LB
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1A152LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.976 A @ 120 Hz
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,321
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.78000$9.78
10$6.27300$62.73
50$4.78660$239.33
100$4.31630$431.63
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.44184$1,720.92
1,000$3.19142$3,191.42
1,500$3.06497$4,597.45
2,500$2.92406$7,310.15
3,500$2.84121$9,944.23
5,000$2.76117$13,805.85
Manufacturers Standard Package