
EEU-FR1A152L | |
|---|---|
DigiKey Part Number | P14379-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A152L |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A152L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.248 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.86700 | $48.67 |
| 50 | $3.68480 | $184.24 |
| 200 | $2.99550 | $599.10 |
| 600 | $2.60333 | $1,562.00 |
| 1,000 | $2.45658 | $2,456.58 |
| 2,600 | $2.23040 | $5,799.04 |
| 5,000 | $2.10574 | $10,528.70 |

