CR3-005GPP TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,899
Unit Price: $12.25000
Datasheet

Direct


Diodes Incorporated
In Stock: 2,730
Unit Price: $4.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,611
Unit Price: $12.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.75874
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.75874
Datasheet

Similar


Diodes Incorporated
In Stock: 7,844
Unit Price: $9.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,866
Unit Price: $12.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,163
Unit Price: $11.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.74907
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,045
Unit Price: $12.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.46943
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,521
Unit Price: $11.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.25193
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.19860
Datasheet
Image for CR3-005GPP TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR3-005GPP TR

DigiKey Part Number
CR3-005GPPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR3-005GPP TR
Description
DIODE STANDARD 50V 3A DO201AD
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable