Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



UF5400-E3/73 | |
|---|---|
DigiKey Part Number | UF5400-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF5400-E3/73 |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF5400-E3/54 | Vishay General Semiconductor - Diodes Division | 2,045 | UF5400-E3/54GICT-ND | $12.25000 | Parametric Equivalent |
| 1N5400G-T | Diodes Incorporated | 2,680 | 1N5400GDICT-ND | $4.52000 | Similar |
| EGP30A | onsemi | 1,145 | EGP30ACT-ND | $10.19000 | Similar |
| FR301GP-TP | MCC (Micro Commercial Components) | 0 | FR301GP-TP-ND | $1.21987 | Similar |
| HER301G-TP | MCC (Micro Commercial Components) | 0 | HER301G-TP-ND | $1.49309 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.65779 | $7,315.58 |







