


SBYV28-50-E3/54 | |
|---|---|
DigiKey Part Number | SBYV28-50-E3/54GITR-ND - Tape & Reel (TR) SBYV28-50-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV28-50-E3/54 |
Description | DIODE STANDARD 50V 3.5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3.5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.30900 | $73.09 |
| 100 | $4.82930 | $482.93 |
| 500 | $3.76414 | $1,882.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.27498 | $4,584.97 |
| 2,800 | $3.00974 | $8,427.27 |
| 4,200 | $2.87461 | $12,073.36 |
| 7,000 | $2.72278 | $19,059.46 |
| 9,800 | $2.63286 | $25,802.03 |
| 14,000 | $2.54549 | $35,636.86 |


