Similar
Similar



GI500-E3/54 | |
|---|---|
DigiKey Part Number | GI500-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GI500-E3/54 |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 9.4 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5400G | onsemi | 6,570 | 1N5400GOS-ND | $4.69000 | Similar |
| 1N5400G-T | Diodes Incorporated | 2,680 | 1N5400GDICT-ND | $4.52000 | Similar |
| 1N5400GP-BP | MCC (Micro Commercial Components) | 0 | 353-1N5400GP-BP-ND | $0.90078 | Similar |
| 1N5400GP-TP | MCC (Micro Commercial Components) | 0 | 1N5400GP-TP-ND | $1.61100 | Similar |
| 1N5400RLG | onsemi | 13,942 | 1N5400RLGOSCT-ND | $4.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | $3.19441 | $17,888.70 |




