
MOFT20 | |
|---|---|
DigiKey Part Number  | 1864-2039-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MOFT20  | 
Description  | SENSOR THROUGH-BEAM 20M PHOTO  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Through-Beam Optical Sensor 787.402" (20m)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MOFT20 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Carlo Gavazzi Inc.  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Sensing Method  | Through-Beam  | |
Sensing Distance  | 787.402" (20m)  | |
Voltage - Supply  | 8V  | |
Response Time  | -  | |
Output Configuration  | -  | |
Light Source  | Infrared (880nm)  | |
Connection Method  | Cable  | |
Ingress Protection  | IP66, IP67, IEC 60529  | |
Cable Length  | 59.06" (1.5m)  | |
Adjustment Type  | Adjustable  | |
Operating Temperature  | -20°C ~ 60°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,557.87000 | $1,557.87 | 
| 5 | $1,479.98400 | $7,399.92 | 
| 10 | $1,433.24400 | $14,332.44 | 
| 25 | $1,386.50760 | $34,662.69 | 












