L17TF1500102 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $109.35000
Datasheet

Similar


NorComp Inc.
In Stock: 181
Unit Price: $57.22000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $23.49457
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $28.55877
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $13.50627
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 654
Unit Price: $22.69000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $14.77980
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $12.00557
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $10.77810
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $12.84773
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $23.78563
Datasheet

Similar


WEC
In Stock: 248
Unit Price: $24.66440
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $17.42217
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $16.48603
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
L17TF1500102
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF1500102

DigiKey Part Number
L17TF1500102-ND
Manufacturer
Manufacturer Product Number
L17TF1500102
Description
CONN D-SUB RCPT 15POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF1500102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Thermoplastic, Glass Filled
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09662546513HARTING01195-7880-ND$109.35000Similar
191-015-223R001NorComp Inc.181191-15FA-ND$57.22000Similar
D15S90C4GX00LFAmphenol CS (FCI)0D15S90C4GX00LF-ND$23.49457Similar
D15S90C6GX00LFAmphenol CS (FCI)0D15S90C6GX00LF-ND$28.55877Similar
D15S90C6PA00LFAmphenol CS (FCI)0D15S90C6PA00LF-ND$13.50627Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
120$27.41050$3,289.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.