
D15S91C4GV00LF | |
|---|---|
DigiKey Part Number | D15S91C4GV00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15S91C4GV00LF |
Description | CONN D-SUB RCPT 15POS VERT PRESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S91C4GV00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $19.30400 | $193.04 |
| 25 | $18.09400 | $452.35 |
| 50 | $17.23060 | $861.53 |
| 150 | $15.94420 | $2,391.63 |
| 300 | $15.18293 | $4,554.88 |
| 600 | $14.45820 | $8,674.92 |
| 1,050 | $13.89864 | $14,593.57 |
| 2,550 | $13.05574 | $33,292.14 |


