D15S91C4PX00LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $109.35000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $25.63392
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $27.41050
Datasheet

Similar


WEC
In Stock: 120
Unit Price: $27.32680
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $27.41050
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $25.63392
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15S91C4PX00LF

DigiKey Part Number
D15S91C4PX00LF-ND
Manufacturer
Manufacturer Product Number
D15S91C4PX00LF
Description
CONN D-SUB RCPT 15POS VERT PRESS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D15S91C4PX00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A per Contact
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09662546513HARTING01195-7880-ND$109.35000Similar
L17TF1500101Amphenol CS (Commercial Products)0L17TF1500101-ND$25.63392Similar
L17TF1500102Amphenol CS (Commercial Products)0L17TF1500102-ND$27.41050Similar
L17TF1500104WEC1202266-L17TF1500104-ND$27.32680Similar
L17TF1500105Amphenol CS (Commercial Products)0L17TF1500105-ND$27.41050Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
300$12.84773$3,854.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.