HOOK-UP STRANDED SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 SL001

DigiKey Part Number
A1857/19S-1000-ND
Manufacturer
Manufacturer Product Number
1857/19 SL001
Description
HOOK-UP STRAND 18AWG SLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$3.61038$3,610.38
2,000$3.43183$6,863.66
3,000$3.33076$9,992.28
5,000$3.20682$16,034.10
7,000$3.12722$21,890.54
10,000$3.08279$30,827.90
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 18AWG BLUE
In-Stock: 14000
Unit Price: $3.61038
HOOK-UP STRAND 18AWG BLACK
In-Stock: 16
Unit Price: $3,722.70000
HOOK-UP STRAND 18AWG BROWN
In-Stock: 1000
Unit Price: $3.61038
HOOK-UP STRAND 18AWG GREEN
In-Stock: 1000
Unit Price: $3.61038
HOOK-UP STRAND 18AWG ORANGE
In-Stock: 3000
Unit Price: $3.61038
Alternate Length
HOOK-UP STRND 18AWG SLATE 100'
In-Stock: 1
Unit Price: $1,275.41000