
0430300039-11-S9-D | |
---|---|
DigiKey Part Number | 0430300039-11-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-11-S9-D |
Description | 11" PRE-CRIMP A1857/19 SL001 SLA |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $12.76800 | $127.68 |
30 | $11.81300 | $354.39 |
50 | $11.39520 | $569.76 |
100 | $10.85000 | $1,085.00 |
250 | $10.17048 | $2,542.62 |
500 | $9.68472 | $4,842.36 |
1,000 | $9.22251 | $9,222.51 |
2,500 | $8.64540 | $21,613.50 |
5,000 | $8.23314 | $41,165.70 |