
0430300040-11-S9-D | |
---|---|
DigiKey Part Number | 0430300040-11-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-11-S9-D |
Description | 11" PRE-CRIMP A1857/19 SL001 SLA |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $14.54200 | $145.42 |
30 | $13.45500 | $403.65 |
50 | $12.97840 | $648.92 |
100 | $12.35840 | $1,235.84 |
250 | $11.58440 | $2,896.10 |
500 | $11.03132 | $5,515.66 |
1,000 | $10.50482 | $10,504.82 |
2,500 | $9.84752 | $24,618.80 |
5,000 | $9.37787 | $46,889.35 |