
0430300040-08-S9-D | |
---|---|
DigiKey Part Number | 0430300040-08-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-08-S9-D |
Description | 8" PRE-CRIMP A1857/19 SL001 SLAT |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $13.66300 | $136.63 |
30 | $12.64233 | $379.27 |
50 | $12.19340 | $609.67 |
100 | $11.61040 | $1,161.04 |
250 | $10.88284 | $2,720.71 |
500 | $10.36326 | $5,181.63 |
1,000 | $9.86864 | $9,868.64 |
2,500 | $9.25104 | $23,127.60 |
5,000 | $8.80989 | $44,049.45 |