
0430300039-08-S9-D | |
---|---|
DigiKey Part Number | 0430300039-08-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-08-S9-D |
Description | 8" PRE-CRIMP A1857/19 SL001 SLAT |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $11.87300 | $118.73 |
30 | $10.98900 | $329.67 |
50 | $10.59880 | $529.94 |
100 | $10.09210 | $1,009.21 |
250 | $9.46004 | $2,365.01 |
500 | $9.00812 | $4,504.06 |
1,000 | $8.57828 | $8,578.28 |
2,500 | $8.04139 | $20,103.47 |
5,000 | $7.65787 | $38,289.35 |