P16 and P16S Series Knob Potentiometers

Vishay's P16 and P16S knob potentiometers feature compact assembly for professional and industrial applications

Image of Vishay Sfernice's P16 & P16S Series Knob PotentiometersVishay's P16 and P16S series are revolutionary concepts in panel-mounted potentiometers. Their unique design integrates the potentiometer and knob into a single unit, significantly reducing the overall size of the potentiometer. The integrated knob design enables smaller products while streamlining procurement. The P16S adds an on/off switch with a detent at the beginning of travel for extra functionality. The power rating for the P16 is 1 W at 40°C with a high dielectric strength of 25 kV and a resistance range of up to 2.2 MΩ. Several device options are available, including metallic or plastic knobs, cermet or conductive plastic, several knob colors, functional markings, a special version, PA16, or for audio applications.

Features
  • 1 W at +40°C
  • Resistance range: 22 Ω to 2.2 MΩ
  • Compact (integrated)
  • Minimum clearance required
  • Safety in use due to good insulation: greater than 104 MΩ 500 VDC
  • High dielectric strength: 2,500 VRMS
  • IP67
  • 50K cycle life
Applications
  • Audio headsets
  • Long-range sights
  • Fan speed settings
  • Motor speed settings
  • Light dim levels
  • Sound level settings
  • Temperature settings
  • Medical equipment
  • Military equipment
Product Options
  • Knob colors: black, white, blue, red, or yellow
  • Knob markings: dot (standard), line, 10 graduations, 5 graduations, gradient, light, fan, temperature, or volume
  • Knob material: Plastic or metal
  • Electrical interface: Solder lugs or wiring on request
  • Resistance tapers: linear, clockwise logarithmic, or inverse clockwise logarithmic
  • Switch + Detent: choose model P16S or PA16S 

P16 and PA16 Knob Potentiometers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POT 1K OHM 1W CERMET LINEARP16NP102MAB15POT 1K OHM 1W CERMET LINEAR259 - Immediate$134.99View Details
POT 10K OHM 1W CERMET LINEARP16NP103MAB15POT 10K OHM 1W CERMET LINEAR1901 - Immediate$126.29View Details
POT 2.2K OHM 1W CERMET LINEARP16NP222MAB15POT 2.2K OHM 1W CERMET LINEAR1064 - Immediate$133.43View Details
POT 4.7K OHM 1W CERMET LINEARP16NP472MAB15POT 4.7K OHM 1W CERMET LINEAR220 - Immediate$139.18View Details
POT 47K OHM 1W CERMET LINEARP16NP473MAB15POT 47K OHM 1W CERMET LINEAR252 - Immediate$166.68View Details
POT 100K OHM 1W CERMET LINEARP16NP104MAB15POT 100K OHM 1W CERMET LINEAR43 - Immediate$142.63View Details
POT 4.7K OHM 1W CERMET LINEARP16NM472MAB15POT 4.7K OHM 1W CERMET LINEAR0 - Immediate$244.77View Details
POT 47K OHM 1W CERMET LINEARP16WP473MAB15POT 47K OHM 1W CERMET LINEAR319 - Immediate$117.99View Details
POT 10K OHM 1/2W PLASTIC LINEARPA16NP103MAB15POT 10K OHM 1/2W PLASTIC LINEAR14 - Immediate$169.06View Details
POT 100K OHM 1W CERMET LINEARP16NP104KAB15POT 100K OHM 1W CERMET LINEAR19 - Immediate$182.20View Details
POT 10K OHM 1/2W PLASTIC LINEARPA16NP103KAB15POT 10K OHM 1/2W PLASTIC LINEAR9 - Immediate$185.40View Details
POT 10K OHM 1W CERMET LINEARP16NM103KAB15POT 10K OHM 1W CERMET LINEAR17 - Immediate$267.02View Details
POT 220K OHM 1W CERMET LINEARP16NP224MAB15POT 220K OHM 1W CERMET LINEAR0 - Immediate$166.68View Details
POT 220 OHM 1W CERMET LINEARP16NP221MAB15POT 220 OHM 1W CERMET LINEAR28 - Immediate$166.68View Details
POT 22K OHM 1W CERMET LINEARP16NP223MAB15POT 22K OHM 1W CERMET LINEAR28 - Immediate$166.68View Details
POT 4.7K OHM 1W CERMET LINEARP16NM472KAB15POT 4.7K OHM 1W CERMET LINEAR12 - Immediate$267.02View Details
POT 2K OHM 1W CERMET LINEARP16NP202KAB15POT 2K OHM 1W CERMET LINEAR80 - Immediate$182.20View Details
POT 1K OHM 1W CERMET LINEARP16NM102MAB15POT 1K OHM 1W CERMET LINEAR1 - Immediate$244.77View Details
POT 100K OHM 1W CERMET LINEARP16NM104KAB15POT 100K OHM 1W CERMET LINEAR4 - Immediate$267.02View Details
POT 100K OHM 1W CERMET LINEARP16NP104MAB15F1POT 100K OHM 1W CERMET LINEAR32 - Immediate$116.68View Details

P16S and PA16S Knob Potentiometers with Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POT 10K OHM 1W CERMET LINEARP16SNP103MAB15POT 10K OHM 1W CERMET LINEAR114 - Immediate$177.60View Details
POT 100 OHM 1W CERMET LINEARP16SNP101MAB15POT 100 OHM 1W CERMET LINEAR95 - Immediate$207.74View Details
POT 22K OHM 1W CERMET LINEARP16SNP223MAB15POT 22K OHM 1W CERMET LINEAR7 - Immediate$207.74View Details
POT 10K OHM 1W CERMET LINEARP16SNM103MAB15POT 10K OHM 1W CERMET LINEAR0 - Immediate$226.24View Details
POT 47K OHM 1W CERMET LINEARP16SNP473MAB15POT 47K OHM 1W CERMET LINEAR39 - Immediate$207.74View Details
POT 4.7K OHM 1W CERMET LINEARP16SNP472MAB15POT 4.7K OHM 1W CERMET LINEAR14 - Immediate$207.74View Details
POT 100K OHM 1W CERMET LINEARP16SNP104MAB15POT 100K OHM 1W CERMET LINEAR8 - Immediate$207.74View Details
POT 1K OHM 1W CERMET LINEARP16SNP102MAB15POT 1K OHM 1W CERMET LINEAR0 - Immediate$207.74View Details
POT 470 OHM 1W CERMET LINEARP16SNP471MAB15POT 470 OHM 1W CERMET LINEAR0 - Immediate$208.72View Details
POTPA16SNP102KLB15POT0 - Immediate$249.38View Details
POTPA16SNP102MFB15POT0 - Immediate$229.57View Details
POTPA16SNP103MAB15POT0 - Immediate$206.02View Details
Updated: 2023-05-16
Published: 2009-06-01