


P16NP104MAB15F1 | |
---|---|
DigiKey Part Number | 716-P16NP104MAB15F1-ND |
Manufacturer | |
Manufacturer Product Number | P16NP104MAB15F1 |
Description | POT 100K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.98000 | $116.98 |
20 | $94.62700 | $1,892.54 |
40 | $90.11150 | $3,604.46 |
60 | $87.57067 | $5,254.24 |
100 | $84.47100 | $8,447.10 |
260 | $78.96704 | $20,531.43 |
500 | $75.41022 | $37,705.11 |
1,000 | $71.81597 | $71,815.97 |