P16 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P16 Series
P16NP223MAB15
P16NP223MAB15

P16NP223MAB15

DigiKey Part Number
P16NP-22K-ND
Manufacturer
Manufacturer Product Number
P16NP223MAB15
Description
POT 22K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
22k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
0.346" (8.80mm)
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$167.11000$167.11
20$133.02100$2,660.42
40$126.10600$5,044.24
60$122.22050$7,333.23
100$117.48550$11,748.55
260$109.09585$28,364.92
500$103.69142$51,845.71
Manufacturers Standard Package