P16NM104KAB15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NM104KAB15

DigiKey Part Number
716-P16NM104KAB15-ND
Manufacturer
Manufacturer Product Number
P16NM104KAB15
Description
POT 100K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
-
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$267.70000$267.70
20$212.93700$4,258.74
40$201.83825$8,073.53
60$195.60600$11,736.36
100$188.01390$18,801.39
260$174.56938$45,388.04
Manufacturers Standard Package