
P16NP221MAB15 | |
---|---|
DigiKey Part Number | 716-P16NP221MAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16NP221MAB15 |
Description | POT 220 OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 220 | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | - | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.11000 | $167.11 |
20 | $133.02100 | $2,660.42 |
40 | $126.10600 | $5,044.24 |
60 | $122.22050 | $7,333.23 |
100 | $117.48550 | $11,748.55 |
260 | $109.09585 | $28,364.92 |
500 | $103.69142 | $51,845.71 |