
P16WP473MAB15 | |
---|---|
DigiKey Part Number | 716-P16WP473MAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16WP473MAB15 |
Description | POT 47K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | - | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.29000 | $118.29 |
20 | $94.19900 | $1,883.98 |
40 | $89.30900 | $3,572.36 |
60 | $86.55817 | $5,193.49 |
100 | $83.20820 | $8,320.82 |
260 | $77.27031 | $20,090.28 |
500 | $74.24178 | $37,120.89 |