FRED Pt® Ultrafast Rectifiers in Compact 2.5 mm by 1.3 mm MicroSMP Package
Vishay's space-saving MicroSMP package with low 0.65 mm profile feature high current ratings to 2 A to increase power density
Vishay's 200 V Fred Pt Ultrafast recovery rectifiers in the eSMP® series MicroSMP (DO-219AD) package include the industry's first such device to offer a current rating to 2 A. Measuring 2.5 mm by 1.3 mm with a low 0.65 mm profile, the VS-1EQH02HM3 (1 A) and VS-2EQH02HM3 (2 A) provide space-saving alternatives to rectifiers in the SMA package. They have increased power density by providing the high current ratings reserved for the SMA package in the smaller MicroSMP package, which utilizes 57 percent less PCB space. The device features an asymmetric design with a large metal pad for heat dissipation for excellent thermal performance. Low forward voltage drop reduces power losses and improves efficiency. The FRED Pt rectifier is ideal for automated placement and allows for automated optical inspection (AOI) in automotive systems.
- Compact 2.5 mm by 1.3 mm MicroSMP (DO-219AD) package with low 0.65 mm profile
- High current ratings to 2 A
- Ultrafast recovery times down to 13 ns
- Reduced Qrr to 11 nC
- Soft recovery features over the entire working temperature range of -55°C to +175°C
- AEC-Q101 qualified
- Low forward voltage drops down to 0.72 V at 1 A
- MSL (moisture sensitivity level) of 1, per J-STD-020, LF maximum peak of +260°C
- RoHS compliant and halogen-free
- High-frequency inverters
- DC/DC converters
- Freewheeling diodes
- Anti-lock braking systems (ABS)
- HID and LED lighting
- Telecom
- Industrial power supplies
- Power factor correction in automotive engine control units (ECU)
FRED Pt® Ultrafast Rectifiers
| Image | Manufacturer Part Number | Description | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-1EQH01-M3/H | DIODE STANDARD 100V 1A DO219AD | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4616 - Immediate | $1.22 | View Details |
![]() | ![]() | VS-1EQH01HM3/H | DIODE STANDARD 100V 1A DO219AD | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 395 - Immediate | $2.37 | View Details |
![]() | ![]() | VS-1EQH02-M3/H | DIODE STANDARD 200V 1A DO219AD | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4604 - Immediate | $2.28 | View Details |
![]() | ![]() | VS-1EQH02HM3/H | DIODE STANDARD 200V 1A DO220AA | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1630 - Immediate | $2.45 | View Details |
![]() | ![]() | VS-2EQH01-M3/H | DIODE STANDARD 100V 2A DO220AA | 2A | 1.05 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 14752 - Immediate | $2.04 | View Details |
![]() | ![]() | VS-2EQH01HM3/H | DIODE STANDARD 100V 2A DO219AD | 2A | 1.05 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 10334 - Immediate | $2.45 | View Details |
![]() | ![]() | VS-2EQH02-M3/H | DIODE STANDARD 200V 2A DO220AA | 2A | 1.05 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1624 - Immediate | $2.04 | View Details |
![]() | ![]() | VS-2EQH02HM3/H | DIODE STANDARD 200V 2A DO219AD | 2A | 1.05 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 4429 - Immediate | $2.37 | View Details |