
VS-1EQH02-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-1EQH02-M3/HTR-ND - Tape & Reel (TR) 112-VS-1EQH02-M3/HCT-ND - Cut Tape (CT) 112-VS-1EQH02-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EQH02-M3/H |
Description | DIODE STANDARD 200V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 6pF @ 200V | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.38700 | $13.87 |
| 100 | $0.92030 | $92.03 |
| 500 | $0.67862 | $339.31 |
| 1,000 | $0.49759 | $497.59 |
| 2,000 | $0.46589 | $931.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.30487 | $1,371.91 |
| 9,000 | $0.29575 | $2,661.75 |

