
VS-1EQH01-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-1EQH01-M3/HTR-ND - Tape & Reel (TR) 112-VS-1EQH01-M3/HCT-ND - Cut Tape (CT) 112-VS-1EQH01-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EQH01-M3/H |
Description | DIODE STANDARD 100V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 6pF @ 200V | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.88100 | $8.81 |
| 100 | $0.67140 | $67.14 |
| 500 | $0.60046 | $300.23 |
| 1,000 | $0.53438 | $534.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.40376 | $1,816.92 |
| 9,000 | $0.35082 | $3,157.38 |
| 13,500 | $0.34478 | $4,654.53 |
| 22,500 | $0.31178 | $7,015.05 |
| 225,000 | $0.29575 | $66,543.75 |

