
VS-2EQH02HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-2EQH02HM3/HTR-ND - Tape & Reel (TR) 112-VS-2EQH02HM3/HCT-ND - Cut Tape (CT) 112-VS-2EQH02HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EQH02HM3/H |
Description | DIODE STANDARD 200V 2A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 6pF @ 200V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.75400 | $17.54 |
| 100 | $1.10140 | $110.14 |
| 500 | $0.81650 | $408.25 |
| 1,000 | $0.70644 | $706.44 |
| 2,000 | $0.64669 | $1,293.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.49440 | $2,224.80 |
| 9,000 | $0.45688 | $4,111.92 |
| 13,500 | $0.44176 | $5,963.76 |
| 22,500 | $0.40143 | $9,032.18 |
| 31,500 | $0.40016 | $12,605.04 |
| 45,000 | $0.39891 | $17,950.95 |
| 112,500 | $0.38492 | $43,303.50 |

