SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2EQH02-M3/H

DigiKey Part Number
112-VS-2EQH02-M3/HTR-ND - Tape & Reel (TR)
112-VS-2EQH02-M3/HCT-ND - Cut Tape (CT)
112-VS-2EQH02-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EQH02-M3/H
Description
DIODE STANDARD 200V 2A DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
6pF @ 200V
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,624
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.30500$13.05
100$0.92030$92.03
500$0.67862$339.31
1,000$0.50632$506.32
2,000$0.46157$923.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.29664$1,334.88
9,000$0.29575$2,661.75
Manufacturers Standard Package