FRED Pt® Ultrafast Recovery Rectifiers in SMPD Package
Vishay's FRED Pt rectifiers have increased power density and system efficiency for automotive and telecom applications
Vishay's 10 A to 30 A FRED Pt ultrafast recovery rectifiers in the low-profile SMPD (TO-263AC) package combe extremely fast and soft recovery characteristics with low-leakage current and low forward voltage drop. These rectifiers reduce switching losses and over-dissipation in automotive and telecom applications.
- Provide a high-density alternative to the TO-263 (D2PAK) package
- Feature a planar structure and platinum-doped lifetime control to guarantee high overall performance, ruggedness, and reliability characteristics
- Offer an operating junction temperature from -55°C to 175°C for a more robust design
- Low-profile SMPD (TO-263AC) package
- Footprint-compatible with the TO-263 (D2PAK) package
- Low-leakage currents
- Low forward voltage drop down to 0.75 V (typ.)
- Fast reverse recovery time down to 25 ns
- Available in AEC-Q101-qualified and standard versions
- Offered in single- and dual-die configurations
- Specified for output and snubber operation
- High operating temperature to 175°C
- MSL moisture level of one per J-STD-020, LF maximum peak of 260°C
- Meet the JESD 201 class 2 whisker test
- RoHS-compliant and halogen-free
- Ideal for automated placement
- Allow for automated optical inspection (AOI) in automotive systems
- DC/DC converters
- Power factor correction (PFC)
- Low-voltage inverters
- Chopper motor drives in automotive engine control units (ECUs)
- Antilock braking systems (ABS)
- LED lighting
- HID lighting
- Telecom DC/DC bricks
FRED Pt Ultrafast Recovery Rectifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-10CDH06HM3/I | DIODE ARRAY GP 600V 5A TO263AC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VS-10CDH06-M3/I | DIODE ARRAY GP 600V 5A TO263AC | 0 - Immediate | $15.54 | View Details |
![]() | ![]() | VS-12CDU06-M3/I | DIODE ARRAY GP 600V 6A TO263AC | 1471 - Immediate | $26.31 | View Details |
![]() | ![]() | VS-12CDU06HM3/I | DIODE ARRAY GP 600V 6A TO263AC | 1087 - Immediate | $25.90 | View Details |
![]() | ![]() | VS-16CDU06-M3/I | DIODE ARRAY GP 600V 8A TO263AC | 1863 - Immediate | $26.56 | View Details |
![]() | ![]() | VS-16CDU06HM3/I | DIODE ARRAY GP 600V 8A TO263AC | 5785 - Immediate | $26.14 | View Details |
![]() | ![]() | VS-16EDH02-M3/I | DIODE STANDARD 200V 16A TO263AC | 1595 - Immediate | $22.12 | View Details |
![]() | ![]() | VS-16EDH02HM3/I | DIODE STANDARD 200V 16A TO263AC | 2356 - Immediate | $24.25 | View Details |
![]() | ![]() | VS-16EDU06-M3/I | DIODE STANDARD 600V 16A TO263AC | 5399 - Immediate | $23.51 | View Details |
![]() | ![]() | VS-16EDU06HM3/I | DIODE STANDARD 600V 16A TO263AC | 1056 - Immediate | $24.58 | View Details |
![]() | ![]() | VS-20CDH02-M3/I | DIODE ARRAY GP 200V 10A TO263AC | 1481 - Immediate | $22.61 | View Details |
![]() | ![]() | VS-20CDH02HM3/I | DIODE ARRAY GP 200V 10A TO263AC | 10 - Immediate | $13.57 | View Details |
![]() | ![]() | VS-30CDU06-M3/I | DIODE ARRAY GP 600V 15A TO263AC | 4360 - Immediate | $35.76 | View Details |
![]() | ![]() | VS-30CDU06HM3/I | DIODE ARRAY GP 600V 15A TO263AC | 2210 - Immediate | $35.19 | View Details |