


VS-10CDH06HM3/I | |
|---|---|
DigiKey Part Number | VS-10CDH06HM3/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VS-10CDH06HM3/I |
Description | DIODE ARRAY GP 600V 5A TO263AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Cut Tape (CT) | Operating Temperature - Junction 175°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-263AC (SMPD) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 5 A | Base Product Number |

