


VS-12CDU06-M3/I | |
|---|---|
DigiKey Part Number | VS-12CDU06-M3/IGITR-ND - Tape & Reel (TR) VS-12CDU06-M3/IGICT-ND - Cut Tape (CT) VS-12CDU06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CDU06-M3/I |
Description | DIODE ARRAY GP 600V 6A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 65 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AC (SMPD) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12CDU06HM3/I | Vishay General Semiconductor - Diodes Division | 1,087 | 112-VS-12CDU06HM3/ICT-ND | $25.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $17.04300 | $170.43 |
| 100 | $11.77150 | $1,177.15 |
| 500 | $9.51638 | $4,758.19 |
| 1,000 | $9.05935 | $9,059.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.18241 | $16,364.82 |
| 4,000 | $7.67039 | $30,681.56 |
| 6,000 | $7.40970 | $44,458.20 |
| 10,000 | $7.40141 | $74,014.10 |

