


VS-30CDU06HM3/I | |
|---|---|
DigiKey Part Number | VS-30CDU06HM3/IGITR-ND - Tape & Reel (TR) VS-30CDU06HM3/IGICT-ND - Cut Tape (CT) VS-30CDU06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30CDU06HM3/I |
Description | DIODE ARRAY GP 600V 15A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | VS-30CDU06HM3/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 55 ns |
Series | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-263AC (SMPD) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $23.08600 | $230.86 |
| 100 | $16.21610 | $1,621.61 |
| 500 | $13.44676 | $6,723.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.55084 | $23,101.68 |
| 4,000 | $10.98598 | $43,943.92 |


