


VS-16EDU06-M3/I | |
---|---|
DigiKey Part Number | 112-VS-16EDU06-M3/ITR-ND - Tape & Reel (TR) 112-VS-16EDU06-M3/ICT-ND - Cut Tape (CT) 112-VS-16EDU06-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-16EDU06-M3/I |
Description | DIODE STANDARD 600V 16A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | 16pF @ 600V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.45700 | $84.57 |
100 | $6.67470 | $667.47 |
500 | $5.28804 | $2,644.02 |
1,000 | $4.89950 | $4,899.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.00287 | $8,005.74 |