Diode Array 1 Pair Common Cathode 600 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 600 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-209AE

VS-30CDU06-M3/I

DigiKey Part Number
VS-30CDU06-M3/IGITR-ND - Tape & Reel (TR)
VS-30CDU06-M3/IGICT-ND - Cut Tape (CT)
VS-30CDU06-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-30CDU06-M3/I
Description
DIODE ARRAY GP 600V 15A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
EDA/CAD Models
VS-30CDU06-M3/I Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
65 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AC (SMPD)
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.76000$35.76
10$23.48900$234.89
100$16.51620$1,651.62
500$13.75244$6,876.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.78121$23,562.42
4,000$11.23571$44,942.84
Manufacturers Standard Package