Entube SE Voltage Transducers

Verivolt has designed transducers for high quality single ended measurements in a very compact form factor

Image of Verivolt Entube SE Voltage Transducers The Entube SE series is a family of voltage transducers from Verivolt designed for high quality single ended measurements in a very compact form factor, and without need for power supplies. This series covers the ranges of ±50 V to ±2000 V with up to 50 kHz bandwidth and up to 0.2% of signal accuracy. The Entube sensor operates as a differential divider RC-network. It generates a ±5 V or ±10 V signal of the difference between the two input voltages, which is then processed by a computer based measurement system.

Features
  • Compact construction
  • Simple setup
  • Drop in replacement to other voltage dividers
  • Spring cage connectivity
  • ±10 V or ±5 V signal output for best connectivity

Entube SE Voltage Transducers

ImageManufacturer Part NumberDescriptionOutputIsolationAvailable QuantityPriceView Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (1500V 10V)TRANSDUCER VOLTAGE DIVIDER±10V-1 - Immediate$2,785.30View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (1000V 10V)TRANSDUCER VOLTAGE DIVIDER±10V-4 - Immediate$2,253.09View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (750V 10V)TRANSDUCER VOLTAGE DIVIDER±10V-0 - Immediate$2,253.09View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (500V 10V)TRANSDUCER VOLTAGE DIVIDER±10V-0 - Immediate$2,253.09View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (300V 10V)TRANSDUCER VOLTAGE DIVIDER±10V-1 - Immediate$2,785.30View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (200V 10V)TRANSDUCER VOLTAGE DIVIDER±10V-0 - ImmediateSee Page for PricingView Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (100V 10V)TRANSDUCER VOLTAGE DIVIDER±10V-1 - Immediate$2,253.09View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (50V 10V)TRANSDUCER VOLTAGE DIVIDER±10V-1 - Immediate$2,253.09View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (500VAC 7VAC)TRANSDUCER VOLTAGE DIVIDER0 ~ 7VAC-0 - Immediate$1,826.67View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (250VAC 7VAC)TRANSDUCER VOLTAGE DIVIDER0 ~ 7VAC-0 - Immediate$1,826.67View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (150VAC 7VAC)TRANSDUCER VOLTAGE DIVIDER0 ~ 7VAC-0 - Immediate$1,826.67View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (1500V 5V)TRANSDUCER VOLTAGE DIVIDER±5V-0 - Immediate$1,826.67View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (1000V 5V)TRANSDUCER VOLTAGE DIVIDER±5V-0 - Immediate$1,826.67View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (750V 5V)TRANSDUCER VOLTAGE DIVIDER±5V-0 - Immediate$1,826.67View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (500V 5V)TRANSDUCER VOLTAGE DIVIDER±5V-0 - Immediate$2,253.09View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (300V 5V)TRANSDUCER VOLTAGE DIVIDER±5V-0 - Immediate$1,826.67View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (200V 5V)TRANSDUCER VOLTAGE DIVIDER±5V-0 - ImmediateSee Page for PricingView Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (100V 5V)TRANSDUCER VOLTAGE DIVIDER±5V-1 - Immediate$2,785.30View Details
TRANSDUCER VOLTAGE DIVIDERENTUBE SE (50V 5V)TRANSDUCER VOLTAGE DIVIDER±5V-0 - Immediate$2,253.09View Details
Published: 2018-03-22