
ENTUBE SE (200V 5V) | |
---|---|
DigiKey Part Number | 1780-1174-ND |
Manufacturer | |
Manufacturer Product Number | ENTUBE SE (200V 5V) |
Description | TRANSDUCER VOLTAGE DIVIDER |
Customer Reference | |
Detailed Description | Voltage Transducer ±200V Input ±5V Output DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltage Transducer | |
Input Range | ±200V | |
Output | ±5V | |
Isolation | - | |
Response Time | - | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - |