ENTUBE SE (1500V 10V)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENTUBE SE (500VAC 7VAC)

DigiKey Part Number
1780-1166-ND
Manufacturer
Manufacturer Product Number
ENTUBE SE (500VAC 7VAC)
Description
TRANSDUCER VOLTAGE DIVIDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Transducer 0 ~ 500VAC Input 0 ~ 7VAC Output DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Verivolt LLC
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
0 ~ 500VAC
Output
0 ~ 7VAC
Isolation
-
Response Time
-
Accuracy
±0.2%
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,826.67000$1,826.67
Manufacturers Standard Package