ENTUBE SE (1500V 10V)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENTUBE SE (500V 5V)

DigiKey Part Number
1780-1172-ND
Manufacturer
Manufacturer Product Number
ENTUBE SE (500V 5V)
Description
TRANSDUCER VOLTAGE DIVIDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Transducer ±500V Input ±5V Output DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Verivolt LLC
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
±500V
Output
±5V
Isolation
-
Response Time
-
Accuracy
±0.2%
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,253.09000$2,253.09
10$1,879.64600$18,796.46
25$1,763.55640$44,088.91
Manufacturers Standard Package