ENTUBE SE (200V 10V) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Verivolt LLC
In Stock: 1
Unit Price: $2,785.30000
Datasheet
ENTUBE SE (1500V 10V)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENTUBE SE (200V 10V)

DigiKey Part Number
1780-1163-ND
Manufacturer
Manufacturer Product Number
ENTUBE SE (200V 10V)
Description
TRANSDUCER VOLTAGE DIVIDER
Customer Reference
Detailed Description
Voltage Transducer ±200V Input ±10V Output DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Verivolt LLC
Series
Packaging
Box
Part Status
Obsolete
Type
Voltage Transducer
Input Range
±200V
Output
±10V
Isolation
-
Response Time
-
Accuracy
±0.2%
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes