CCLB Series IP67 Sealed LED Indicator
VCC’s rugged vibration- and water-resistant LED indicators are well suited for a numerous applications
Visual Communications Company's CCLB series of LED indicators is designed to easily fit panel thickness of up to 9.00 mm even with an additional gasket. The rugged vibration- and water-resistant LED indicators are well suited for numerous applications. The front-mounted prominent indicator comes with termination options of leads or tab terminals (quick connect). The wire leads version offers front and backside IP67 sealing for water-resistance and is ideal for ruggedized environments and outdoor use. Available with ultra-bright (daylight visibility) and super ultra-bright LEDs that achieve full brightness in microseconds. The CCLB series is offered in seven single colors: red, yellow, green, orange, amber, blue, and white.
- For panel hole diameter: 0.319" (8.10 mm)
- Prominent LED indicator for increased visibility
- Long-body indicator (longer threads) which fit thicker panels up to 0.354" (9.00 mm)
- Nickel-plated brass housing
- Available with ultra-bright and super ultra-bright (daylight viewing) LEDs
- Designed for extreme, harsh, and outdoor environments
- Offered with front and backside sealing for moisture (water) and dust resistance (IP67)
- Operating voltage: 2 V to 48 V; 120 VAC
- Optional resistor for 5 V to 48 VDC
- Offered with 6" 24 AWG wire leads
- Solder tab terminal for fast, easy installation
- Seven single colors: red, yellow, green, orange, amber, blue, and white
- Viewing angle: 20° to 30° (dependent on model)
- Industrial
- Transportation
- People movers
- Maritime, oil, and gas industry
- Automation and control
- Slot, gaming, and vending machines
- Safety and emergency
- Pilot instrumentation
CCLB Series LED Indicators
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | CCLB-1-3036-9908-I | LED PNL IND RED WIRE LEADS | 79 - Immediate | $151.55 | View Details |
![]() | ![]() | CCLB-1-3036-9920-I | LED PNL IND RED WIRE LEADS | 174 - Immediate | $171.23 | View Details |
![]() | ![]() | CCLB-1-3036-9923-I | LED PNL IND RED WIRE LEADS | 100 - Immediate | $151.55 | View Details |
![]() | ![]() | CCLB-1-3046-9908-I | LED PNL IND RED WIRE LEADS | 24 - Immediate | $153.44 | View Details |
![]() | ![]() | CCLB-1-3046-9920-I | LED PNL IND RED WIRE LEADS | 9 - Immediate | $139.12 | View Details |
![]() | ![]() | CCLB-1-3046-9923-I | LED PNL IND RED WIRE LEADS | 0 - Immediate | $153.44 | View Details |
![]() | ![]() | CCLB-1-3047-9908-I | LED PNL IND GREEN WIRE LEADS | 69 - Immediate | $151.55 | View Details |
![]() | ![]() | CCLB-1-3047-9920-I | LED PNL IND GREEN WIRE LEADS | 31 - Immediate | $132.21 | View Details |
![]() | ![]() | CCLB-1-3047-9923-I | LED PNL IND GREEN WIRE LEADS | 0 - Immediate | $151.55 | View Details |
![]() | ![]() | CCLB-1-3048-9908-I | LED PNL IND AMBER WIRE LEADS | 35 - Immediate | $153.44 | View Details |
![]() | ![]() | CCLB-1-3048-9920-I | LED PNL IND AMBER WIRE LEADS | 15 - Immediate | $153.44 | View Details |
![]() | ![]() | CCLB-1-3048-9923-I | LED PNL IND AMBER WIRE LEADS | 51 - Immediate | $173.20 | View Details |
![]() | ![]() | CCLB-1-3057-9909-I | LED PNL IND BLUE WIRE LEADS | 92 - Immediate | $150.48 | View Details |
![]() | ![]() | CCLB-1-3057-9920-I | LED PNL IND BLUE WIRE LEADS | 910 - Immediate | $130.31 | View Details |
![]() | ![]() | CCLB-1-3057-9933-I | LED PNL IND BLUE WIRE LEADS | 1 - Immediate | $148.59 | View Details |
![]() | ![]() | CCLB-1-3061-9909-I | LED PNL IND WHITE WIRE LEADS | 8 - Immediate | $166.12 | View Details |
![]() | ![]() | CCLB-1-3061-9920-I | LED PNL IND WHITE WIRE LEADS | 0 - Immediate | $108.58 | View Details |
![]() | ![]() | CCLB-1-3061-9933-I | LED PNL IND WHITE WIRE LEADS | 69 - Immediate | $157.31 | View Details |
![]() | ![]() | CCLB-2-3036-9923-W | LED PNL IND RED QUICK CONNECT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CCLB-2-3046-9908-W | LED PNL IND RED QUICK CONNECT | 0 - Immediate | See Page for Pricing | View Details |