
CCLB-1-3048-9908-I | |
---|---|
DigiKey Part Number | 28-CCLB-1-3048-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-1-3048-9908-I |
Description | LED PNL IND AMBER WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 30° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1300mcd | |
Wavelength - Peak | 592nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.44000 | $153.44 |
10 | $116.42500 | $1,164.25 |
100 | $96.97950 | $9,697.95 |
500 | $88.70128 | $44,350.64 |