CCLB-1-3047-9920-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCLB-1-3048-9920-I

DigiKey Part Number
28-CCLB-1-3048-9920-I-ND
Manufacturer
Manufacturer Product Number
CCLB-1-3048-9920-I
Description
SEALED LED INDICATOR SUPER ULTRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber 30° 120V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.10mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1300mcd
Wavelength - Peak
592nm
Viewing Angle
30°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$153.44000$153.44
10$121.25700$1,212.57
100$102.57650$10,257.65
500$94.47306$47,236.53
Manufacturers Standard Package