CCLB-1-3057-9933-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCLB-1-3057-9933-I

DigiKey Part Number
28-CCLB-1-3057-9933-I-ND
Manufacturer
Manufacturer Product Number
CCLB-1-3057-9933-I
Description
LED PNL IND BLUE WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 20° 28V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.10mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
640mcd
Wavelength - Peak
468nm
Viewing Angle
20°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$148.59000$148.59
10$117.24800$1,172.48
100$99.05320$9,905.32
500$91.15836$45,579.18
Manufacturers Standard Package