
CCLB-1-3061-9933-I | |
|---|---|
DigiKey Part Number | 28-CCLB-1-3061-9933-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-1-3061-9933-I |
Description | LED PNL IND WHITE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 15° 28V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 27000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 15° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.13000 | $161.13 |
| 10 | $127.69700 | $1,276.97 |
| 100 | $108.28700 | $10,828.70 |
| 500 | $99.86820 | $49,934.10 |


